TE Connectivity CJP300J22RJ, 22 Ω 300 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2384
- Mfr. Part No.:
- CJP300J22RJ
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-2384
- Mfr. Part No.:
- CJP300J22RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22Ω | |
| Product Type | Power Resistor | |
| Power Rating | 300W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 215mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Product Type Power Resistor | ||
Power Rating 300W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 215mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 690 g
Vibration resistant
Related links
- TE Connectivity CJP300J3R3J, 3.3 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J1K5J, 1.5 kΩ 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J1K0J, 1 kΩ 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J150RJ, 150 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J10RJ, 10 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J100RJ, 100 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J15RJ, 15 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity CJP300J330RJ, 330 Ω 300 W Wirewound Power Resistor 5 %
