TE Connectivity, 3.9 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-3852
Mfr. Part No.:
HCL165J3K9CX
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

3.9kΩ

Power Rating

100W

Series

HCL165

Package/Case

165

Temperature Coefficient

-80 → 200 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Overall Length

165mm

Standards/Approvals

RoHS, UL

Overall Height

7.25mm

Overall Width

41.3mm

COO (Country of Origin):
CZ
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.

Power rating is 100 W

Voltage rating is 848 VDC

Resistance is 3.9k Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy