Vishay HRHAFN22R0KB, 22 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP53,152.14

(exc. VAT)

PHP59,530.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
12 +PHP4,429.345PHP53,152.14

*price indicative

RS Stock No.:
238-8154
Mfr. Part No.:
HRHAFN22R0KB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Chassis Mount Resistor

Power Rating

90W

Series

HRHA

Package/Case

Box

Packaging

Box

Tolerance

10 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Technology

Hybrid Wirewound

Termination Style

Fast-On

Overall Length

70mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Pin Count

2

Standards/Approvals

RoHS

Overall Height

16mm

Overall Width

60mm

COO (Country of Origin):
FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.

High energy / volume ratio

Possibility to mount on heatsink

Protection with integrated fuse (option)

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy