Vishay, 1.2 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-8151
Distrelec Article No.:
303-72-704
Mfr. Part No.:
HRHAFN1R20KB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.2Ω

Product Type

Chassis Mount Resistor

Power Rating

90W

Series

HRHA

Package/Case

Box

Packaging

Box

Tolerance

10 %

Temperature Coefficient

±100 ppm/°C

Technology

Hybrid Wirewound

Automotive Standard

AEC-Q200

Termination Style

Fast-On

Minimum Operating Temperature

-55°C

Overall Length

70mm

Maximum Operating Temperature

250°C

Pin Count

2

Overall Height

16mm

Overall Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.

High energy / volume ratio

Possibility to mount on heatsink

Protection with integrated fuse (option)

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy