Vishay HRHAFN1R20KB, 1.2 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- RS Stock No.:
- 238-8149
- Mfr. Part No.:
- HRHAFN1R20KB
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-8149
- Mfr. Part No.:
- HRHAFN1R20KB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 90W | |
| Series | HRHA | |
| Package/Case | Box | |
| Packaging | Box | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | 10 % | |
| Technology | Hybrid Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Fast-On | |
| Overall Length | 70mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Overall Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 90W | ||
Series HRHA | ||
Package/Case Box | ||
Packaging Box | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance 10 % | ||
Technology Hybrid Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Fast-On | ||
Overall Length 70mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Overall Height 16mm | ||
- COO (Country of Origin):
- FR
The Vishay HRHA is a charging resistor for EV hybrid wire wound technology. It comes with 6.35mm faston connection for easy mounting. It is used in precharge, discharge and active discharge resistor.
High energy / volume ratio
Possibility to mount on heatsink
Protection with integrated fuse (option)
AEC-Q200 qualified
Related links
- Vishay, 1.2 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 22 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN2000KB, 200 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 200 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN1000KB, 100 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay HRHAFN22R0KB, 22 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- Vishay, 100 Ω 90 W Hybrid Wirewound Chassis Mount Resistor 10 %
- RS PRO, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±10 %
