TE Connectivity HSC100S3R3J, 3.3 Ω 100 W Wirewound Power Resistor 5 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,919.03

(exc. VAT)

PHP2,149.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,919.03
5 +PHP1,861.49

*price indicative

RS Stock No.:
732-213
Mfr. Part No.:
HSC100S3R3J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3Ω

Product Type

Power Resistor

Power Rating

100W

Series

HS Series

Packaging

Tray

Package/Case

Flat Aluminium Housing

Temperature Coefficient

±50 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Overall Length

93mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

47mm

Standards/Approvals

RoHS2

Overall Height

23mm

COO (Country of Origin):
IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 3.3 Ohm resistance with a 100W power rating. It features screw terminals for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.

M4 Threaded Terminal

Number of Terminations 2

Number of Resistor 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy