TE Connectivity HSC100S2K2J, 2200 Ω 100 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 732-226
- Mfr. Part No.:
- HSC100S2K2J
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,919.03
(exc. VAT)
PHP2,149.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,919.03 |
| 5 + | PHP1,861.49 |
*price indicative
- RS Stock No.:
- 732-226
- Mfr. Part No.:
- HSC100S2K2J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 2200Ω | |
| Power Rating | 100W | |
| Series | HSC | |
| Package/Case | Aluminium Case | |
| Packaging | Loose Piece Tray | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 93mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 23mm | |
| Overall Width | 47mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 2200Ω | ||
Power Rating 100W | ||
Series HSC | ||
Package/Case Aluminium Case | ||
Packaging Loose Piece Tray | ||
Tolerance 5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 93mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 23mm | ||
Overall Width 47mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 2.2K Ohm resistance with a 100W power rating. It features screw terminals for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.
M4 Threaded Terminal
Number of Terminations 2
Number of Resistor 1
RoHS compliant
Related links
- TE Connectivity HSC100S4R7J, 4.7 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S470RJ, 470 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSC100S1R0J, 1 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J330RJ, 330 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J4R7J, 4.7 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J220RJ, 220 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J22RJ, 22 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1R0J, 1 Ω 100 W Wirewound Power Resistor 5 %
