Vishay RH050R0100FE05, 0.01 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP266.65

View bulk pricing options

Subtotal (1 unit)*

PHP1,774.05

(exc. VAT)

PHP1,986.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,774.05-
5 +PHP1,720.72PHP266.65

*price indicative

RS Stock No.:
607-412
Distrelec Article No.:
160-24-571
Mfr. Part No.:
RH050R0100FE05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Fixed Resistor

Resistance

0.01Ω

Power Rating

50W

Series

RH050

Package/Case

EO5

Tolerance

1 %

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy