Vishay RH05022R00FE05, 22 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,758.30

View bulk pricing options

Subtotal (1 unit)*

PHP926.67

(exc. VAT)

PHP1,037.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from January 05, 2027
  • Plus 100 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP926.67-
10 - 49PHP750.84PHP1,758.30
50 - 99PHP575.03PHP17,582.00
100 +PHP510.17PHP41,650.00

*price indicative

RS Stock No.:
607-406
Distrelec Article No.:
160-24-580
Mfr. Part No.:
RH05022R00FE05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

50W

Series

RH050

Package/Case

EO5

Tolerance

1 %

Temperature Coefficient

±20 ppm/°C

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, RoHS

Overall Diameter

4.78mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy