Vishay RH050220R0FE05, 220 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- RS Stock No.:
- 607-405
- Distrelec Article No.:
- 160-24-587
- Mfr. Part No.:
- RH050220R0FE05
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,758.20
View bulk pricing optionsSubtotal (1 unit)*
PHP926.66
(exc. VAT)
PHP1,037.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP926.66 | - |
| 10 - 49 | PHP750.84 | PHP1,758.20 |
| 50 - 99 | PHP575.03 | PHP17,581.50 |
| 100 + | PHP510.18 | PHP41,648.00 |
*price indicative
- RS Stock No.:
- 607-405
- Distrelec Article No.:
- 160-24-587
- Mfr. Part No.:
- RH050220R0FE05
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 50W | |
| Series | RH050 | |
| Package/Case | EO5 | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | 1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Overall Length | 57.15mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| Overall Diameter | 4.78mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 220Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 50W | ||
Series RH050 | ||
Package/Case EO5 | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance 1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Overall Length 57.15mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
Overall Diameter 4.78mm | ||
- COO (Country of Origin):
- MX
Related links
- Vishay RH0502K200FE05, 2.2 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0502R200FE05, 2.2 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH05022R00FE05, 22 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH050R0100FE05, 0.01 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH05033K00FE05, 33 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH050330R0FE05, 330 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH01068R00FE05, 680 Ω 10 W Aluminium Chassis Mount Fixed Resistor 1 %
