Vishay RH005470R0FE05, 470 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %
- RS Stock No.:
- 607-388
- Mfr. Part No.:
- RH005470R0FE05
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,301.35
(exc. VAT)
PHP1,457.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP650.675 | PHP1,301.35 |
| 20 - 98 | PHP527.455 | PHP1,054.91 |
| 100 - 198 | PHP403.52 | PHP807.04 |
| 200 + | PHP358.13 | PHP716.26 |
*price indicative
- RS Stock No.:
- 607-388
- Mfr. Part No.:
- RH005470R0FE05
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 5W | |
| Series | RH005 | |
| Packaging | Card Pack/Skin Pack | |
| Package/Case | EO5 | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | 1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 5W | ||
Series RH005 | ||
Packaging Card Pack/Skin Pack | ||
Package/Case EO5 | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance 1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546 | ||
- COO (Country of Origin):
- MX
Related links
- Vishay RH00547R00FE05, 47 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH00522R00FE05, 22 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0054R700FE05, 4.7 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH00533R00FE05, 33 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH01068R00FE05, 680 Ω 10 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R2200FE05, 0.22 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R0100FE05, 0.01 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
