Vishay RH00533R00FE05, 33 Ω 5 W Aluminium Chassis Mount Fixed Resistor 1 %

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP1,301.35

(exc. VAT)

PHP1,457.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP650.675PHP1,301.35-
20 - 98PHP527.455PHP1,054.9118%
100 - 198PHP403.52PHP807.0437%
200 +PHP358.13PHP716.2644%

*price indicative

RS Stock No.:
607-387
Distrelec Article No.:
304-65-856
Mfr. Part No.:
RH00533R00FE05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

5W

Series

RH005

Package/Case

EO5

Packaging

Card Pack/Skin Pack

Tolerance

1 %

Temperature Coefficient

±20 ppm/°C

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy