Vishay RH025R2200FE05, 0.22 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- RS Stock No.:
- 607-403
- Distrelec Article No.:
- 160-24-542
- Mfr. Part No.:
- RH025R2200FE05
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,445.46
(exc. VAT)
PHP1,618.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,445.46 | - |
| 5 + | PHP1,402.23 | 2% |
*price indicative
- RS Stock No.:
- 607-403
- Distrelec Article No.:
- 160-24-542
- Mfr. Part No.:
- RH025R2200FE05
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 0.22Ω | |
| Power Rating | 25W | |
| Series | RH025 | |
| Package/Case | EO5 | |
| Tolerance | 1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Overall Length | 57.15mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Overall Diameter | 4.78mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 0.22Ω | ||
Power Rating 25W | ||
Series RH025 | ||
Package/Case EO5 | ||
Tolerance 1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Overall Length 57.15mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
Overall Diameter 4.78mm | ||
- COO (Country of Origin):
- MX
Related links
- Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R0100FE05, 0.01 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0252K200FE05, 2.2 kΩ 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R4700FE05, 0.47 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0254R700FE05, 4.7 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH02568R00FE05, 680 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH02522R00FE05, 22 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH01068R00FE05, 680 Ω 10 W Aluminium Chassis Mount Fixed Resistor 1 %
