TE Connectivity HSHC40047RJ, 47 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4 units)*

PHP28,367.82

(exc. VAT)

PHP31,771.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
4 - 16PHP7,091.955PHP28,367.82
20 +PHP6,950.105PHP27,800.42

*price indicative

RS Stock No.:
599-422
Mfr. Part No.:
HSHC40047RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Fixed Resistor

Resistance

47Ω

Power Rating

400W

Series

CGS HS

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

215mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

41mm

Standards/Approvals

RoHS

Overall Width

71.4mm

Overall Diameter

73mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries

Flange two sides

Aluminium housed

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy