TE Connectivity 1-2176740-8, 15 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- RS Stock No.:
- 328-847
- Mfr. Part No.:
- 1-2176740-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
PHP168,246.31
(exc. VAT)
PHP188,435.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 4 + | PHP42,061.578 | PHP168,246.31 |
*price indicative
- RS Stock No.:
- 328-847
- Mfr. Part No.:
- 1-2176740-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 15Ω | |
| Power Rating | 1kW | |
| Series | BDS | |
| Packaging | Box | |
| Package/Case | Box | |
| Temperature Coefficient | 200 ppm/°C | |
| Tolerance | 10 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 76.2mm | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 2 | |
| Overall Height | 39.31mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 15Ω | ||
Power Rating 1kW | ||
Series BDS | ||
Packaging Box | ||
Package/Case Box | ||
Temperature Coefficient 200 ppm/°C | ||
Tolerance 10 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 76.2mm | ||
Maximum Operating Temperature 85°C | ||
Pin Count 2 | ||
Overall Height 39.31mm | ||
Standards/Approvals RoHS | ||
Overall Width 76.2mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity High Power Resistor is the version of our BDS thick film resistors that are able to deliver 1000 Watt power dissipation capability with an easy mounting 76 mm x 76 mm case. The BDS series offers high power density over a wide range of ohmic values. Available with two easy to connect terminals, the resistors are made from quality materials for enhanced reliability and stability with very low partial discharge.
High energy rating
Low Inductance
Resistor element electrically isolated
High dielectric strength
Small footprint
Related links
- TE Connectivity 2176740-8, 15 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-1, 3.9 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-9, 18 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-7, 12 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-5, 8.2 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-2, 4.7 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-3, 5.6 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-4, 6.8 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
