TE Connectivity 1-2176740-2, 4.7 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- RS Stock No.:
- 303-779
- Mfr. Part No.:
- 1-2176740-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP37,967.53
(exc. VAT)
PHP42,523.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,967.53 |
*price indicative
- RS Stock No.:
- 303-779
- Mfr. Part No.:
- 1-2176740-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 1kW | |
| Series | BDS | |
| Packaging | Box | |
| Package/Case | Box | |
| Temperature Coefficient | 200 ppm/°C | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 76.2mm | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 2 | |
| Overall Height | 39.31mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 1kW | ||
Series BDS | ||
Packaging Box | ||
Package/Case Box | ||
Temperature Coefficient 200 ppm/°C | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 76.2mm | ||
Maximum Operating Temperature 85°C | ||
Pin Count 2 | ||
Overall Height 39.31mm | ||
Standards/Approvals RoHS | ||
Overall Width 76.2mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity BDS is a high-performance, thick-film power resistor designed for demanding applications requiring high power dissipation and robust performance. These resistors are available in a range of resistance values and are engineered for reliability and efficiency in various industrial and electronic systems.
1000W power rating
RoHS compliant
Designed to operate effectively in high temperature environments
Resistor element electrically isolated
High dielectric strength
Small footprint
Related links
- TE Connectivity 2176740-2, 4.7 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-8, 15 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-1, 3.9 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-9, 18 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-7, 12 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-5, 8.2 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-3, 5.6 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 1-2176740-4, 6.8 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
