ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- RS Stock No.:
- 278-561
- Mfr. Part No.:
- PPIC54520B
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
PHP14,708.49
(exc. VAT)
PHP16,473.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,708.49 |
*price indicative
- RS Stock No.:
- 278-561
- Mfr. Part No.:
- PPIC54520B
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Mount Type | Wall | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5V dc | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Series | PPIC52520 | |
| Depth | 244mm | |
| Standards/Approvals | RoHS Richtlinie 2011/65/EU, RoHS, RED-Richtlinie 2014/53/EU, EMV Richtlinie 2014/30/EU | |
| Sensor Type | 8 in CMOS | |
| Focal Length | 4 mm | |
| Hazardous Area Certification | No | |
| Diameter | 244mm | |
| Height | 206mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Mount Type Wall | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5V dc | ||
Wireless Yes | ||
IP Rating IP66 | ||
Series PPIC52520 | ||
Depth 244mm | ||
Standards/Approvals RoHS Richtlinie 2011/65/EU, RoHS, RED-Richtlinie 2014/53/EU, EMV Richtlinie 2014/30/EU | ||
Sensor Type 8 in CMOS | ||
Focal Length 4 mm | ||
Hazardous Area Certification No | ||
Diameter 244mm | ||
Height 206mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Surveillance Camera sends you accurate information and delivers ultra-sharp 4K recordings. Some security cameras keep sending push notifications without taking into account whether the trigger is relevant to you. The SmartLook therefore distinguishes completely automatically between people, animals and vehicles. You decide what is important to you and only then will you receive a push message via the App2Cam Plus mobile phone app. This saves time and means you do not worry unnecessarily. The camera delivers brilliant image quality day and night. It saves recordings in ultra-high resolution in 4K. It is ready for immediate use after very simple set-up, is completely weatherproof and is therefore ideal for outdoor use.
Ready to use immediately no account or subscription required
Easy startup in just a few minutes with the App2Cam Plus app for smartphones or tablets and Bluetooth
Flexible outdoor placement connected to your home network via WiFi with high stability and range or via LAN cable
Recordings in Ultra HD with night vision up to 10 m and protection class IP66
Compatible with the Smartvest app and soon also ABUS One
Related links
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 4 k
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Argus B320 Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
