ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 4 k
- RS Stock No.:
- 278-557
- Mfr. Part No.:
- PPIC52520
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
PHP24,661.37
(exc. VAT)
PHP27,620.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,661.37 |
*price indicative
- RS Stock No.:
- 278-557
- Mfr. Part No.:
- PPIC52520
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | PTZ Dome | |
| Maximum Resolution | 4 k | |
| Power Over Ethernet | No | |
| Sensor Size | 2.8in | |
| Mount Type | Wall | |
| IR | Yes | |
| Supply Voltage | 5V | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | 104° | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Depth | 244mm | |
| Width | 2.44km | |
| Sensor Type | 1/2.8 in CMOS | |
| Focal Length | 4 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor PTZ Dome | ||
Maximum Resolution 4 k | ||
Power Over Ethernet No | ||
Sensor Size 2.8in | ||
Mount Type Wall | ||
IR Yes | ||
Supply Voltage 5V | ||
Audio Support Yes | ||
360°/180° Panoramic View 104° | ||
Wireless Yes | ||
IP Rating IP66 | ||
Depth 244mm | ||
Width 2.44km | ||
Sensor Type 1/2.8 in CMOS | ||
Focal Length 4 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Surveillance Camera sends you accurate information, delivers ultra-sharp 4K recordings, and includes functions for intercom, alarm and much more. Some security cameras keep sending push notifications without taking into account whether the trigger is relevant to you. The SmartLook Pan & Tilt camera therefore distinguishes completely automatically between people, animals and vehicles. You decide what is important to you and only then will you receive a push message via the App2Cam Plus mobile phone app. This saves time and means you do not worry unnecessarily. It saves recordings in ultra-high resolution in 4K.
Ready to use immediately no account or subscription required
Easy startup in just a few minutes with the App2Cam Plus app for smartphones or tablets and Bluetooth
Flexible outdoor placement connected to your home network via WiFi with high stability and range or via LAN cable
Recordings in Ultra HD with night vision up to 10 m and protection class IP66
Compatible with the Smartvest app and soon also ABUS One
Related links
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
