ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera

Subtotal (1 unit)*

PHP14,708.49

(exc. VAT)

PHP16,473.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,708.49

*price indicative

RS Stock No.:
278-558
Mfr. Part No.:
PPIC54520
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Mount Type

Wall

IR

Yes

Supply Voltage

5V dc

Audio Support

Yes

Wireless

Yes

IP Rating

IP66

Series

PPIC52520

Depth

176mm

Sensor Type

1/2.8 in CMOS

Standards/Approvals

RED-Richtlinie 2014/53/EU, RoHS, RoHS Richtlinie 2011/65/EU, EMV Richtlinie 2014/30/EU

Focal Length

4 mm

Hazardous Area Certification

No

Height

206mm

Diameter

176mm

COO (Country of Origin):
CN
The ABUS Security-Center Surveillance Camera sends you accurate information and delivers ultra-sharp 4K recordings. The SmartLook distinguishes completely automatically between people, animals and vehicles. You decide what is important to you and only then will you receive a push message via the App2Cam Plus mobile phone app. This saves time and means you do not worry unnecessarily. It saves recordings in ultra-high resolution in 4K.

Ready to use immediately no account or subscription required

Easy startup in just a few minutes with the App2Cam Plus app for smartphones or tablets and Bluetooth

Flexible outdoor placement connected to your home network via WiFi with high stability and range or via LAN cable

Recordings in Ultra HD with night vision up to 10 m and protection class IP66

Compatible with the Smartvest app and soon also ABUS One

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy