Castor Wheels

Caster wheels are versatile mobility components that can be attached to furniture, equipment, and machinery to enable smooth and controlled movement. RS Philippines offers a wide range of caster wheels, from light-duty swivel wheels for office chairs to heavy-duty models for industrial carts, trolleys, and equipment.

Depending on the operating environment, you can choose wheel materials such as rubber for quiet movement and floor protection, polyurethane or nylon for wear resistance on hard surfaces, and steel for maximum durability and high load capacities. For added safety and stability, caster wheels with integral brakes or locks ensure equipment remains stationary when required.

Where Can Caster Wheels Be Used?

A caster wheel is essential for improving workflow and safety across various sectors. At RS Philippines, we provide high-quality mobility solutions for numerous applications:

  • Industrial & Workshop: Heavy-duty caster wheels can support machinery, workbenches, and tool cabinets, making repositioning for maintenance or layout changes easier.
  • Warehousing & Logistics: Suitable for pallet trolleys, picking carts, and material handling systems, helping streamline operations and reduce manual effort.
  • Office & Commercial Spaces: Swivel caster wheels can be installed on chairs and movable partitions for effortless repositioning.
  • Healthcare: Ensure safe mobility for hospital beds, medical trolleys, and equipment stands with caster wheels with locks.
  • Retail & Hospitality: Service stations, shelving units, and display racks fitted with caster wheels can be moved easily for cleaning or reconfiguration.

Types of Caster Wheels

Caster wheels come in different configurations, making them suitable for specific maneuverability needs and load requirements. Some options you can find in the Philippines include:

  • Swivel Wheels: These rotate 360° around the vertical axis for maximum maneuverability, making them ideal for furniture and multi-directional office carts.
  • Rigid/Fixed Wheels: Designed for straight-line travel, these heavy-duty caster wheels provide stability when transporting a significant load.
  • Locking Caster Wheels: Featuring an integral brake, these prevent unwanted movement, ensuring safety and stability when stationary.
  • Material-Specific Options: Rubber caster wheels offer quiet movement and floor protection on delicate surfaces. For extreme industrial environments, steel caster wheels offer maximum durability, while polyurethane and nylon provide wear resistance on smooth concrete.

What Are Caster Wheels Made of?

Caster wheels are available in a range of diameters, constructions, and load capacities to suit different applications and operating environments. Selecting the right wheel material is essential for performance, durability, and floor compatibility. Common materials include:

  • Rubber: Rubber caster wheels provide relatively quiet operation and excellent grip, making them ideal for indoor use on hard floors where reduced noise and floor marking are important.
  • Polyurethane: Heavy-duty caster wheels with this material provide high wear resistance and a smooth roll on hard surfaces. They balance durability, floor protection, and noise reduction in many industrial and commercial settings.
  • Nylon & Plastic: These materials exhibit low rolling resistance and are suitable for clean, flat environments where noise and floor marking are less critical. Nylon caster wheels are also resistant to many chemicals and moisture.
  • Steel & Metal: Steel and other metal wheels provide high strength and impact resistance for heavy‑duty and rugged use. They are generally intended for tough floor surfaces and may transmit more noise and vibration.
  • Combination Wheels: Some designs use a softer tread (such as rubber or polyurethane) bonded to a steel core, combining floor protection and noise reduction with higher load support and dimensional stability.

How Do I Measure Caster Wheels?

Accurate measurement is critical to ensure your new hardware fits perfectly and performs safely. Aside from comparing different caster wheel prices to find the ideal solution, you should also learn how to measure the product using these steps:

  • Wheel Diameter: Measure across the center of the wheel from tread to tread. Larger diameters roll more easily over obstacles and uneven surfaces.
  • Load Capacity: Calculate the total weight of your load divided by the number of wheels. Apply a suitable safety margin and ensure each caster’s rated capacity meets or exceeds this value. For industrial equipment, always select caster wheels with heavy-duty ratings.
  • Mounting Plate & Hole Pattern: Measure the width and length of the top plate and the distance between bolt hole centers to ensure compatibility with the equipment’s mounting surface.
  • Overall Height: Confirm the total height from the floor to the mounting plate or fixing center to make sure the equipment sits at the required height and has sufficient clearance.
  • Swivel Radius: For swivel castors, consider the swivel or turning radius so the wheel and fixture can rotate fully without fouling the equipment frame or nearby structures.

How to Choose the Right Caster Wheels

Selecting the ideal hardware requires balancing technical specifications with your specific operating environment. Before you buy caster wheels, consider these factors:

  • Load & Safety: Estimate the total weight of your equipment and divide by the number of wheels. Always choose heavy-duty variants with a safety margin for industrial loads.
  • Floor Type: Use rubber caster wheels for delicate tiles or wood. For hard concrete, polyurethane, or nylon offer better wear resistance, while steel is best for rough terrain.
  • Mobility & Steering: Decide between swivel wheels for direction changes or a mix of rigid and swivel for controlled travel.
  • Environmental Conditions: Consider exposure to moisture, chemicals, temperature extremes, and outdoor use, and select wheel and rig materials that withstand those conditions without excessive wear or corrosion.
  • Budget: Compare the price of the caster wheel against its long-term durability. Also, review the average price of the product across the Philippines to ensure you find high-quality, local stock that fits your project's requirements.

Features & Benefits

Upgrading your equipment with high-quality mobility components provides immediate operational advantages. Here are the primary benefits of selecting the right hardware:

  • Improved Maneuverability: High-performance swivel wheels rotate a full 360°, making it easier to navigate carts and heavy equipment through tight spaces with minimal physical effort.
  • Enhanced Safety: The integration of locking caster wheels allows you to secure loads instantly, preventing unwanted rolling and ensuring a stable platform for stationary tasks.
  • Reliable Load Support: Specialized heavy-duty designs are engineered to handle extreme weights consistently, which is vital for maintaining uptime in demanding industrial settings.
  • Floor Protection & Noise Reduction: Utilizing rubber caster wheels helps cushion movement, reducing ambient noise while protecting expensive floor surfaces from scratches and excessive wear.

Order Casters Wheels Online at RS

Experience a seamless ordering process when you buy caster wheels at RS Philippines. We offer an extensive selection of sizes and load capacities from trusted brands like Tente, LAG, and Guitel Hervieu. Our user-friendly platform also allows you to consolidate your order by adding other products like PVC plastic sheets, torque wrenches, and wire strippers into a single shipment.

When you choose RS Philippines, you can also expect competitive and transparent prices for heavy-duty caster wheels. Our highly knowledgeable team can even guide you through the options to ensure you find the ideal solution for your specific personal, commercial, or industrial needs.

Plus, we offer fast delivery to your location. For more details on delivery services and fees, please refer to our Delivery page.

1855 Products showing for Castor Wheels

Results per page