RS PRO Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 631-164
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP849.31
(exc. VAT)
PHP951.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP849.31 |
*price indicative
- RS Stock No.:
- 631-164
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 126mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 126mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel and hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Hole
Polyamide 6
Corrosion Resistant
Impact Resistant
Shock Absorbing
Brake
Related links
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Phenolic
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel Braked 100 mm Wheel Polyamide 6
