RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 631-185
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,412.44
(exc. VAT)
PHP1,581.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,412.44 |
*price indicative
- RS Stock No.:
- 631-185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 170kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 170kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheel with blue elastic rubber wheel 68 Shore A and black polyamide 6 center hub on shielded ball bearings roller bearings or stainless steel roller bearings in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Brake
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
