Vikan Braked Castor 125 mm Wheel, Polypropylene Thermoplastic Vulkanisate
- RS Stock No.:
- 324-305
- Mfr. Part No.:
- 98109
- Manufacturer:
- Vikan
Subtotal (1 unit)*
PHP13,290.03
(exc. VAT)
PHP14,884.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,290.03 |
*price indicative
- RS Stock No.:
- 324-305
- Mfr. Part No.:
- 98109
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Brakes | Yes | |
| Overall Height | 165mm | |
| Wheel Width | 58mm | |
| Rotation | Braked | |
| Wheel Material | Polypropylene Thermoplastic Vulkanisate | |
| Standards/Approvals | EU, (EC) No. 1907/2006, FDA and REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Brakes Yes | ||
Overall Height 165mm | ||
Wheel Width 58mm | ||
Rotation Braked | ||
Wheel Material Polypropylene Thermoplastic Vulkanisate | ||
Standards/Approvals EU, (EC) No. 1907/2006, FDA and REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Castor for HyGo comes without a brake and is made from Polypropylene Thermoplastic Vulkanisate material. They are used in trolleys. It is EU, FDA and REACH compliant.
Black Colour
Dimensions are 135 x 58 x 160mm
Castor diameter is 125mm
Net Weight 0.544 kg
Related links
- Vikan Braked Castor 125 mm Wheel, Polypropylene Thermoplastic Vulkanisate
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyolefin
- Tente Fixed Castor 80 mm Wheel, Polypropylene
