Tente Swivel Castor Wheel Braked, 80 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-289
- Mfr. Part No.:
- 2875 QMP 125/32 P72
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,922.29
(exc. VAT)
PHP3,272.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,922.29 |
*price indicative
- RS Stock No.:
- 292-289
- Mfr. Part No.:
- 2875 QMP 125/32 P72
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.925 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.925 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Walkway Castor with an integrated brake shoe is specifically designed for moving walkways. It features threadguards with an integrated brake shoe for added safety and control. The housing is made of pressed steel, bright zinc-plated, and blue passivated for enhanced corrosion resistance and durability. The double ball bearing swivel head ensures smooth and effortless rotation, while the wheel axle is secured with a nut for secure attachment.
Wheel centre made of Polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
