Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP1,336.36

(exc. VAT)

PHP1,496.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,336.36

*price indicative

RS Stock No.:
292-526
Mfr. Part No.:
2470 PJO 125/32 P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

No

Overall Height

160mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.636 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, and a bolt hole for secure attachment. Designed to operate within temperatures ranging from -20 to +60°C, it meets the EN_12530 standard.

Wheel centre made of Polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy