Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-453
- Mfr. Part No.:
- 8377 PJD 125/32 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,242.47
(exc. VAT)
PHP2,511.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,242.47 |
*price indicative
- RS Stock No.:
- 292-453
- Mfr. Part No.:
- 8377 PJD 125/32 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.91 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.91 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and plate fitting is designed for secure and reliable performance. It features a stainless steel housing for excellent durability and corrosion resistance. The tread is made of TENTEprene (thermoplastic rubber), offering smooth, quiet operation with superior grip. The total lock mechanism ensures stability by locking both the wheel and swivel functions.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
