Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

PHP2,527.44

(exc. VAT)

PHP2,830.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,527.44

*price indicative

RS Stock No.:
292-450
Mfr. Part No.:
8370 PJD 125/32 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

No

Overall Height

155mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with plate fitting is built for durability and smooth operation. It features a stainless steel housing for corrosion resistance and TENTEprene tread. This design ensures quiet movement, excellent grip, and protection for delicate flooring surfaces.

Wheel centre made of polypropylene

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy