Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-449
- Mfr. Part No.:
- 8370 PJD 100/32 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,184.73
(exc. VAT)
PHP2,446.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,184.73 |
*price indicative
- RS Stock No.:
- 292-449
- Mfr. Part No.:
- 8370 PJD 100/32 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with plate fitting is built for durability and smooth operation. It features a stainless steel housing for corrosion resistance and TENTEprene tread. This design ensures quiet movement, excellent grip, and protection for delicate flooring surfaces.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
