Tente Swivel Castor Wheel, 400 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 292-241
- Mfr. Part No.:
- 8370 UOD 200/50 P63 BLANC
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP8,341.28
(exc. VAT)
PHP9,342.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,341.28 |
*price indicative
- RS Stock No.:
- 292-241
- Mfr. Part No.:
- 8370 UOD 200/50 P63 BLANC
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a plate fitting and stainless steel housing, offering excellent durability, corrosion resistance, and smooth 360-degree rotation for versatile mobility applications.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
