Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 292-239
- Mfr. Part No.:
- 8370 UOD 160/40 P63 BLANC
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP6,070.87
(exc. VAT)
PHP6,799.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,070.87 |
*price indicative
- RS Stock No.:
- 292-239
- Mfr. Part No.:
- 8370 UOD 160/40 P63 BLANC
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features plate fitting, stainless steel housing, and operates within a temperature range of -25°C to +80°C. It complies with the EN 12532 standard, ensuring high durability and corrosion resistance.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
