Tente Castor, 40 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-876
- Mfr. Part No.:
- 837613
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP13,915.79
(exc. VAT)
PHP15,585.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,915.79 |
*price indicative
- RS Stock No.:
- 101-876
- Mfr. Part No.:
- 837613
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 40kg | |
| Overall Height | 57mm | |
| Weight Class | 6.716 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 40kg | ||
Overall Height 57mm | ||
Weight Class 6.716 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
