Tente Castor, 40 kg Capacity, 55 mm Wheel
- RS Stock No.:
- 101-886
- Mfr. Part No.:
- 774731 T920KBI055L51-10
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,424.83
(exc. VAT)
PHP1,595.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,424.83 |
*price indicative
- RS Stock No.:
- 101-886
- Mfr. Part No.:
- 774731 T920KBI055L51-10
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 55mm | |
| Product Type | Castor | |
| Load Capacity | 40kg | |
| Overall Height | 57mm | |
| Frame Material | Polyamide | |
| Wheel Width | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 55mm | ||
Product Type Castor | ||
Load Capacity 40kg | ||
Overall Height 57mm | ||
Frame Material Polyamide | ||
Wheel Width 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel center is crafted from biosourced polyamide, with a biosourced Polyurethane tread.
Plain bearing, soft wheel
Very good corrosion resistance
Related links
- Tente Swivel Castor Wheel 55 mm Wheel
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyamide
- Tente Swivel Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Swivel Castor Wheel 55 mm Wheel Polyamide
- Tente Swivel Castor Wheel Braked 55 mm Wheel
- Tente Swivel Castor Wheel 55 mm Wheel, Biosourced Polyurethane
- Tente Swivel Castor Wheel Braked 55 mm Wheel, Polyamide
