Tente Castor, 750 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-878
- Mfr. Part No.:
- 837807
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP12,790.54
(exc. VAT)
PHP14,325.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,790.54 |
*price indicative
- RS Stock No.:
- 101-878
- Mfr. Part No.:
- 837807
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 750kg | |
| Overall Height | 250mm | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 5.764 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 750kg | ||
Overall Height 250mm | ||
Standards/Approvals EN 12532 | ||
Weight Class 5.764 kg | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
Related links
- Tente Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Castor 160 mm Wheel
- Tente Castor 125 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Die Cast Aluminium
