Tente Swivel Castor, 750 kg Capacity, 200 mm Wheel, Polyurethane
- RS Stock No.:
- 101-828
- Mfr. Part No.:
- 1569
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP16,579.19
(exc. VAT)
PHP18,568.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,579.19 |
*price indicative
- RS Stock No.:
- 101-828
- Mfr. Part No.:
- 1569
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 750kg | |
| Overall Height | 205mm | |
| Frame Material | Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 750kg | ||
Overall Height 205mm | ||
Frame Material Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Cast Iron | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a steel welded housing and with bright zinc plating and blue passivation. It is equipped with sealed single swivel double ball bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.
Precision ball bearing ensures smooth movement
Very good abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Die Cast Aluminium
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel, Cast Iron
