NEMIQ 30A Green Automotive Fuse, 32V
- RS Stock No.:
- 842-780
- Mfr. Part No.:
- MIDI 30-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,411.32
(exc. VAT)
PHP1,580.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,411.32 | PHP141.132 |
*price indicative
- RS Stock No.:
- 842-780
- Mfr. Part No.:
- MIDI 30-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Colour | Green | |
| Fuse Characteristics | Fast | |
| Length | 18.7mm | |
| Width | 18.8mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 32V | ||
Colour Green | ||
Fuse Characteristics Fast | ||
Length 18.7mm | ||
Width 18.8mm | ||
Series MIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is designed for efficient current protection, ensuring reliable performance in various electrical circuits. Its robust construction is intended for applications where durability and safety are paramount.
Fast release characteristic ensures quick response to current overloads
Rated for 30A with a nominal voltage of 32V DC
Compact dimensions of 18.8mm width and 18.7mm length fit standard fuse holders
Meets compliance standards such as RoHS 3 and REACH
