NEMIQ 30A Automotive Fuse, 32V
- RS Stock No.:
- 842-786
- Mfr. Part No.:
- BS 30-PP10
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP3,508.96
(exc. VAT)
PHP3,930.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,508.96 | PHP350.896 |
*price indicative
- RS Stock No.:
- 842-786
- Mfr. Part No.:
- BS 30-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Fuse Characteristics | Medium Time Lag | |
| Width | 41mm | |
| Length | 11mm | |
| Height | 41mm | |
| Series | BS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 32V | ||
Fuse Characteristics Medium Time Lag | ||
Width 41mm | ||
Length 11mm | ||
Height 41mm | ||
Series BS | ||
- COO (Country of Origin):
- TR
The NEMIQ Flat type fuse is designed for protection in electrical circuits, providing reliable performance with a current rating of 30A and ensuring operational safety.
Explosion-proof design enhances safety in hazardous environments
Medium time-lag release characteristic allows for temporary overloads
Optical defect indication ensures easy monitoring of performance
Nominal voltage rating of DC 32 V accommodates diverse applications
