Schneider Electric, Standard Actuator 20 A
- RS Stock No.:
- 207-224
- Mfr. Part No.:
- KAA2BTQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,137.07
(exc. VAT)
PHP12,473.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,137.07 |
*price indicative
- RS Stock No.:
- 207-224
- Mfr. Part No.:
- KAA2BTQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | KAA2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Standard | |
| Standards/Approvals | IEC 529, IEC 68-2-27, IEC 68-2-6 | |
| Hazardous Area Certification | No | |
| Length | 35mm | |
| Width | 38mm | |
| Depth | 77mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series KAA2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Standard | ||
Standards/Approvals IEC 529, IEC 68-2-27, IEC 68-2-6 | ||
Hazardous Area Certification No | ||
Length 35mm | ||
Width 38mm | ||
Depth 77mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam Switch Operating Head, designated as KAA, is compatible with front mounting bodies rated at 12 and 20 A, designed for installation using a 22 mm hole. It features a bezel diameter of 38 mm and is operated by a black handle with a length of 35 mm. This model does not include padlocking for the rotary handle and presents a matte black legend for clear visibility. Additionally, it offers exceptional mechanical durability, rated for up to 1000000 cycles, ensuring reliable performance in various applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Knob Actuator 20 A
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 3 Position 90 °, Handle Actuator 20 A
