Schneider Electric 3 Position 90 °, Handle Actuator 20 A
- RS Stock No.:
- 655-014
- Mfr. Part No.:
- K2H014ULH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,695.99
(exc. VAT)
PHP6,379.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,695.99 |
*price indicative
- RS Stock No.:
- 655-014
- Mfr. Part No.:
- K2H014ULH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Cam Switch | |
| Series | K2 | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Screw | |
| Angle of Throw | 90 ° | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Handle | |
| Maximum Operating Temperature | 55°C | |
| Length | 165mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, REACH, EAN, RoHS | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Cam Switch | ||
Series K2 | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Screw | ||
Angle of Throw 90 ° | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Handle | ||
Maximum Operating Temperature 55°C | ||
Length 165mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, REACH, EAN, RoHS | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam changeover switch is a versatile switching solution designed for seamless integration in various settings. With a robust four-pole configuration, it allows for smooth and reliable operation, featuring a 90-degree rotation. Ideal for both industrial and commercial applications, this complete cam switch excels with a thermal current rating of up to 20 A. Its multifixing system ensures straightforward front mounting, while the durable design supports a long lifespan with a mechanical durability of one million cycles. The IP40 rating guarantees protection against dust ingress, making it dependable for demanding environments.
Four-pole configuration for flexible switching capabilities
Designed for front mounting with a multifixing system for easy installation
IP40 rated for protection against dust ingress, ensuring durability
Equipped with a 45 x 45 mm front plate for a compact yet functional design
Electrical durability rated for up to 600,000 cycles in specific applications
Rated insulation voltage of 690 V, suitable for diverse installations
Includes features like slow-break contact operation for safer switching
Temperature rating allows for operation in environments from -25 to 55 °C
Complies with IEC standards ensuring safety and reliability
Compact dimensions: 45 mm width, 45 mm height, and depth of 107 mm
Related links
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 90 °, Black Handle Actuator 12 A
- Schneider Electric 3 Position 90 °, Knob Actuator 20 A
- Schneider Electric 2 Position 90 °, Handle Actuator 12 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- Schneider Electric 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 30 °, Handle Actuator 10 A
