Schneider Electric 90 °, Handle Actuator 20 A
- RS Stock No.:
- 466-521
- Mfr. Part No.:
- KB2C051G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,337.46
(exc. VAT)
PHP9,337.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,337.46 |
*price indicative
- RS Stock No.:
- 466-521
- Mfr. Part No.:
- KB2C051G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Rotary Cam Switch | |
| Electrical Phase | 1 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Actuator Type | Handle | |
| Standards/Approvals | CENELEC EN 50013 | |
| Width | 120mm | |
| Hazardous Area Certification | No | |
| Length | 1.64km | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Rotary Cam Switch | ||
Electrical Phase 1 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Actuator Type Handle | ||
Standards/Approvals CENELEC EN 50013 | ||
Width 120mm | ||
Hazardous Area Certification No | ||
Length 1.64km | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Complete cam switch Harmony K, is an emergency stop switch with contact blocks and a fixing plate. It features a 60 x 60 mm plastic enclosure and operates at a 0-90 degree angle, rated for 20 A.
Enclosure material PVC
Type of operator Black handle
Fixing mode Multifixing
Off position With Off position
Contact operation Slow-break
Related links
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 90 °, Handle Actuator 20 A
- Schneider Electric 2 Position 90 °, Handle Actuator 12 A
- Schneider Electric 45 °, Handle Actuator 20 A
- Schneider Electric 7 Position 45 °, Handle Actuator 20 A
- Schneider Electric 2 Position 45 °, Handle Actuator 20 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 20 A
- Schneider Electric 2 Position 45 ° Handle Actuator 20 A
