Kern 50 mg Calibration Weight, E2
- RS Stock No.:
- 920-924
- Mfr. Part No.:
- 318-06
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,417.80
(exc. VAT)
PHP2,707.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,417.80 |
*price indicative
- RS Stock No.:
- 920-924
- Mfr. Part No.:
- 318-06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precisely calibrated stainless steel polished weight designed for measuring systems and individual weight assessments. Its Compact size ensures ease of handling and accurate performance across various applications.
Nominal Value of 50 mg ensures high precision for accurate measurements
OIML E2 class certification guarantees compliance with standard testing guidelines
Manufactured from polished stainless steel for enhanced durability and resistance
Compact dimensions of 7.5x6x3 mm facilitate convenient storage and transport
