Kern 50 kg Calibration Weight, E2
- RS Stock No.:
- 920-915
- Mfr. Part No.:
- 317-16
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP415,323.69
(exc. VAT)
PHP465,162.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP415,323.69 |
*price indicative
- RS Stock No.:
- 920-915
- Mfr. Part No.:
- 317-16
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight is crafted for precision measurement, designed specifically for use in calibration and testing applications, ensuring compliance with OIML Class E2 standards.
Individual weight of 50 kg, ensuring accuracy and reliability
Manufactured from polished stainless steel for durability and resistance to wear
OIML compliant with permissible tolerance of ±80 mg for high precision
Dimensions of 178x298 mm, Ideal for various test setups
