Kern 100 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-580
- Mfr. Part No.:
- 324-034
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP37,560.58
(exc. VAT)
PHP42,067.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,560.58 |
*price indicative
- RS Stock No.:
- 920-580
- Mfr. Part No.:
- 324-034
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set delivers precision and reliability for accurate measurements across varying weights. Designed for users requiring precision, it accommodates a range from 1 g to 100 g, ensuring versatility in applications.
Weight set includes 9 weights for comprehensive measuring capabilities
Constructed from polished stainless steel for durability and ease of handling
Packaged in a sturdy plastic case for protection and portability
OIML-compliant, guaranteeing adherence to recognised standards
Related links
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight, E2
