Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 920-492
- Mfr. Part No.:
- 316-08
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,958.21
(exc. VAT)
PHP6,673.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,958.21 |
*price indicative
- RS Stock No.:
- 920-492
- Mfr. Part No.:
- 316-08
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight MADE from polished stainless steel, designed specifically for accurate measurements in laboratories and industries.
Compliant with OIML Class E2 standards for enhanced accuracy
Constructed from durable, polished stainless steel for longevity
Compact dimensions of 28x43 mm facilitate easy handling and storage
Net weight approximates 200 g, with a permissible tolerance of 0.3 mg
