Kern 10 g Calibration Weight, E2
- RS Stock No.:
- 920-488
- Mfr. Part No.:
- 316-04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,058.16
(exc. VAT)
PHP4,545.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,058.16 |
*price indicative
- RS Stock No.:
- 920-488
- Mfr. Part No.:
- 316-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight offers precise measurement capabilities, designed for OIML Class E2 standards. With a Compact stainless-steel form, it provides reliable performance for weight calibration tasks.
Individual weight classifies as OIML Class E2
Compact dimensions ensuring easy handling and storage
Manufactured from polished stainless steel for durability
Volume uncertainty measured at 0.0156 cm³
