Kern 200 g Calibration Weight, Class F2
- RS Stock No.:
- 857-926
- Mfr. Part No.:
- 337-08
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,540.41
(exc. VAT)
PHP3,965.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,540.41 |
*price indicative
- RS Stock No.:
- 857-926
- Mfr. Part No.:
- 337-08
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight is an individual weight designed for precision measurements, specifically crafted for OIML Class F2 applications, ensuring reliability in calibration processes.
Individual weight of 200 g, Ideal for accurate measurements
Constructed from stainless steel with fine turning for durability
Conformity assessment not possible, focusing on straightforward applications
Permissible tolerance according to OIML is 3 mg for high precision
Related links
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class M3
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class F2
- Kern 5 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 2 g Calibration Weight, Class F2
