Kern 2 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-142
- Mfr. Part No.:
- 326-12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 863-142
- Mfr. Part No.:
- 326-12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight offers precise calibration as a test weight, designed to meet the OIML Class F1 standards, ensuring accuracy in weighing measurements.
Individual weight designed for OIML Class F1 precision
Made from polished stainless steel for durability and corrosion resistance
Weighs approximately 2 kg with a permissible tolerance of 10 mg
Dimensions of 60x106 mm for Compact storage and usability
Related links
- Kern 2 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
