Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 863-118
- Mfr. Part No.:
- 317-09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP13,469.68
(exc. VAT)
PHP15,086.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,469.68 |
*price indicative
- RS Stock No.:
- 863-118
- Mfr. Part No.:
- 317-09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precise standard for various weighting applications, designed for accuracy and reliability in measurement tasks.
Made from polished stainless steel for durability and aesthetic appeal
Dimensions measuring 38x63 mm ensure easy handling and storage
OIML Class E2 classification guarantees exceptional precision within specified tolerances
Net and gross weight both approximately 0.50 kg for stable performance in practical use
