Kern 50 g Calibration Weight, E2
- RS Stock No.:
- 863-100
- Mfr. Part No.:
- 314-024
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP47,490.66
(exc. VAT)
PHP53,189.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,490.66 |
*price indicative
- RS Stock No.:
- 863-100
- Mfr. Part No.:
- 314-024
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set is a precision tool designed for accurate weighing applications, featuring a range of weights from 1 g to 50 g in a durable, polished stainless steel finish within a plastic case.
Includes 8 weights to cover a range of 1 g to 50 g
Constructed from polished stainless steel for durability and an appealing finish
Packaged in a sturdy plastic case for easy storage and transport
OIML compliant and classified as E2 for enhanced measurement accuracy
