Legrand Cable Management Accessories Steel Coupler, 100 mm Depth

This image is representative of the product range

Subtotal (1 pack of 2 metres)*

PHP1,468.81

(exc. VAT)

PHP1,645.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Metre*
1 +PHP1,468.81PHP734.405

*price indicative

RS Stock No.:
718-053
Mfr. Part No.:
646020
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Coupler

Material

Steel

Depth

100mm

For Use With

Cable

Corrosion Protection Type

Pre-Galvanised

Series

6460

COO (Country of Origin):
IT
The Legrand Cable Management cover is designed for Cablofil CF30, CF54, and CF105 wire cable trays, ensuring secure protection and organization of cables in a wide range of environments. Constructed from welded steel wire with a continuously galvanized finish, it offers durability and resistance against corrosion. Its design makes it suitable for both indoor and outdoor use, including demanding industrial, marine, and food-grade settings, while supporting efficient and scalable cable transport through Fasclic Auto+ and Faslock systems.

Operating and installation temperature range from -20 to 120°C

Storage temperature range from -20 to 120°C

Halogen-free construction for enhanced safety in sensitive environments

Related links