Legrand Cable Management Connector Steel Tray, 1.1 m Depth
- RS Stock No.:
- 718-051
- Mfr. Part No.:
- 558201
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 20 units)*
PHP23,863.27
(exc. VAT)
PHP26,726.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,863.27 | PHP1,193.164 |
*price indicative
- RS Stock No.:
- 718-051
- Mfr. Part No.:
- 558201
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Connector | |
| Product Type | Tray | |
| Material | Steel | |
| Depth | 1.1m | |
| For Use With | Cable | |
| Series | Cablofil | |
| Corrosion Protection Type | Electrolytic Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Connector | ||
Product Type Tray | ||
Material Steel | ||
Depth 1.1m | ||
For Use With Cable | ||
Series Cablofil | ||
Corrosion Protection Type Electrolytic Zinc Plated | ||
- COO (Country of Origin):
- CN
The Legrand Cable Management straight splice is designed for Cablofil cable trays, offering a reliable connection solution with an EZ finish. Constructed from welded steel wire, it is suitable for both indoor and outdoor environments, including aggressive industrial or marine conditions. Its compatibility with Fasclic Auto+ and Faslock systems ensures efficient, scalable, and tool-free cable management.
Made of steel with material quality classified as other
Surface treatment is galvanized or electrogalvanized with zinc colour
Storage temperature range from -20 to 120°C and halogen-free construction
Related links
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 100 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 300 mm Depth
- Legrand Cable Management Coupler Steel Accessory, 40 mm Depth
